

Network RJ45 switch
10 MBit/s
100 MBit/s
10 / 100 MBit/s
Unmanaged switch
4
Nein
Nein
4 x
4 x
Yes
No
via DC in
330 g
55 mm
95 mm
31 mm
TREE 4TX IP67 8xM12
LAN (10/100 Mbps)
IP67
Metal
+60 °C
-25 °C
4 ports
yes
Datasheet 2527603 Murrelektronik 58160 TREE 4TX IP67 8xM12 Network RJ45 switch 4 ports 10 / 100 MBit/s
User & Safety Instructions 2527603 Murrelektronik 58160 TREE 4TX IP67 8xM12 Network RJ45 switch 4 ports 10 / 100 MBit/s
€ 396.47*
The necessary accessories are required to use the article as described.