

Network switch
10 MBit/s
100 MBit/s
10 / 100 MBit/s
Managed switch
5
Nein
Nein
5 x
1 x
Yes
No
via DC in
16
260 g
60 mm
105 mm
40 mm
TREE M-5TX PN IP67
LAN (10/100 Mbps)
IP67
Black
+60 °C
0 °C
5 ports
yes
Datasheet 2180322 Murrelektronik 58184 TREE M-5TX PN IP67 Network switch 5 ports 10 / 100 MBit/s
User & Safety Instructions 2180322 Murrelektronik 58184 TREE M-5TX PN IP67 Network switch 5 ports 10 / 100 MBit/s
€ 740.47*
The necessary accessories are required to use the article as described.