• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 58812 Xelity 8TX Network RJ45 switch 8 ports 10 / 100 MBit/s

Datasheet (PDF)
EAN:
Part number:
Item no:
5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

Product type

Network RJ45 switch

LAN transfer rate

10 MBit/s

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Unmanaged switch

Ethernet ports

8

IEEE 802.3af PoE

Nein

PoE ports

Nein

10/100 Mbps ports

8 x

Auto-uplink at each port

Yes

Jumbo frames

No

Power supply (LOV)

via DC in

Weight

133 g

Width

41.6 mm

Height

105 mm

Depth

85.1 mm

Type

Xelity 8TX

Interfaces

RJ45

IP20

Factory colour

Black

Max. ambient temperature

+70 °C

Min. ambient temperature

-25 °C

Port

8 ports

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2527599 Murrelektronik 58812 Xelity 8TX Network RJ45 switch 8 ports 10 / 100 MBit/s

User & Safety Instructions

User & Safety Instructions 2527599 Murrelektronik 58812 Xelity 8TX Network RJ45 switch 8 ports 10 / 100 MBit/s

Description

Xelity 8TX unmanaged switch 8 port 100Mbit

This text is machine translated.

More interesting products

(*All information is plus legal VAT)