• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HL43ML TV ceiling mount 58,4 cm (23") - 139,7 cm (55") App-controlled, Roof suspension bracket, Motorised, Motor

1/10
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall HL43ML TV ceiling mount

  • Holder type: App-controlled, Roof suspension bracket, Motorised, Motorised, Tiltable, Swivelling
  • Supports VESA standards up to
  • Suitable for displays sized (range): 58,4 cm (23") - 139,7 cm (55")
  • Load capacity (max.) 30 kg

Technical specifications

Product type

TV ceiling mount

Suitable for

58,4 cm (23")

139,7 cm (55")

Suitable for

58,4 cm (23") - 139,7 cm (55")

Holder type

App-controlled

Roof suspension bracket

Motorised

Motorised

Tiltable

Swivelling

Features

Remote control

Max. load capacity

30 kg

No

100 x 100 mm

200 x 200 mm

300 x 300 mm

400 x 200 mm

400 x 400 mm

Tilt range (bottom)

75°

Tilt range (top)

0°

Swivel range (left)

3°

Swivel range (right)

3°

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903031 My Wall HL43ML TV ceiling mount 58,4 cm (23") - 139,7 cm (55") App-controlled, Roof suspension bracket, Motorised, Motor

Description


Another bestseller for your Smart home applications!
This space-saving ceiling mount is also equipped with an Smart function and can therefore be conveniently controlled via your smartphone. With the help of the previously downloaded Tuya-App or also via remote control it can be bent to 75° and also possesses a memory function. Equipped with a powerful motor, which thereby provides the best possible hold of your flat screen. Thanks to the folding function of our smart holder, you can avoid cupboards, especially in small rooms. This prevents lack of space.

This text is machine translated.

Features

  • Smart Home
  • Mounting on sloping ceilings possible
  • Can be controlled via wireless remote control or via Tuya app
  • Stability thanks to powerful engines
  • Save the desired position with the memory setting

Scope of delivery

  • With 6 bits. Power supply with 1.5 m cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)