• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HL48MWL TV ceiling mount 58,4 cm (23") - 165,1 cm (65") App-controlled, Roof suspension bracket, Rotatable, Tilt

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall HL48MWL TV ceiling mount

  • Holder type: App-controlled, Roof suspension bracket, Rotatable, Tiltable, Motorised
  • Supports VESA standards up to
  • Suitable for displays sized (range): 58,4 cm (23") - 165,1 cm (65")
  • Load capacity (max.) 30 kg

Technical specifications

  • With 180° rotation function
  • Angle 0° ~ -75°
  • Horizontally adjustable + / - 3°
  • Side rotation: 180°
Product type

TV ceiling mount

Suitable for

58,4 cm (23")

59,9 cm (23,6")

60,5 cm (23,8")

61 cm (24")

61 cm (24")

61,2 cm (24,1")

62,2 cm (24,5")

63,5 cm (25")

66 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

80 cm (31,5")

80,0 cm (31,5")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

95,3 cm (37,5")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

Show more
Suitable for

58,4 cm (23") - 165,1 cm (65")

Holder type

App-controlled

Roof suspension bracket

Rotatable

Tiltable

Motorised

Features

For Google Home

Remote control

Folding

Max. load capacity

30 kg

No

100 x 100 mm

200 x 200 mm

300 x 300 mm

400 x 200 mm

400 x 400 mm

Tilt range (bottom)

75°

Tilt range (top)

0°

Factory colour

White

Documents & Downloads

Datasheet

Datasheet 3065405 My Wall HL48MWL TV ceiling mount 58,4 cm (23") - 165,1 cm (65") App-controlled, Roof suspension bracket, Rotatable, Tilt

User & Safety Instructions

User & Safety Instructions 3065405 My Wall HL48MWL TV ceiling mount 58,4 cm (23") - 165,1 cm (65") App-controlled, Roof suspension bracket, Rotatable, Tilt

User & Safety Instructions 3065405 My Wall HL48MWL TV ceiling mount 58,4 cm (23") - 165,1 cm (65") App-controlled, Roof suspension bracket, Rotatable, Tilt

Description

This Smart home-compatible TV ceiling bracket can be set quickly and easily with voice control via APP or remote control. Thanks to the Alexa and Google HOME control, the Ideal holder can be integrated into your existing Smart home concept. At the same time the TV holder can also be moved with the radio remote control. The mounting on the ceiling has the advantage that the TV can be folded under the ceiling to save space. For those who like to watch TV in bed, the ceiling mount is a comfortable choice to look out of the lying position. In order to always reach the ideal viewing angle, the TV bracket can be tilted, folded, swiveled and aligned horizontally. The robust design allows a secure hold of TVs with screen sizes of 58 - 165 cm (23" - 65") and up to 30 kg weight. Apart from the great benefits of a smart home cinema, the holder is also suitable for a monitor, which must be folded down in a conference room. During a discussion, the monitor can be oriented to command Ideal and important facts can be demonstrated. The external power supply offers great flexibility with a cable length of 3 m during the installation.

This text is machine translated.

Features

  • Maximum mobility
  • For screen sizes 58 - 165 cm (23" – 65")
  • Load up to 30 kg
  • With wireless remote control
  • Smart home control via APP and language
  • Alexa and Google home compatible

Scope of delivery

  • With 6 bits. Power supply with 3 m cable
  • User manual
  • Mounting material.

Hints

Remote control battery, please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)