• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall "HL66-2L" Monitor mount Height-adjustable Incl. wireless charger

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall "HL66-2L" Monitor mount

  • Holder type: Height-adjustable
  • Supports VESA standards up to
  • Load capacity (max.) 10 kg

Technical specifications

Product type

Monitor mount

Holder type

Height-adjustable

Features

Incl. wireless charger

Max. load capacity

10 kg

No

Rotation

360°

Tilt range (bottom)

12°

Tilt range (top)

12°

Add-on displays

2 Display(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595613 My Wall "HL66-2L" Monitor mount Height-adjustable Incl. wireless charger

Description

Experience ergonomic perfection with the monitor bracket for 2 monitors and eye level height adjustment. Unlike conventional monitor stands, it combines intelligent technology with stable design to ensure a healthy seating position and optimum visual comfort. The holder detects your eye position and adjusts the height of the screens automatically via the integrated Eye Tracker - in addition, you can also switch to the manual mode at any time if needed.

Practical extra: The built-in inductive charging field allows cordless charging of smartphones directly at work – for a neat and tidy desk without tangled wires. Suitable for 2 monitors of 17" - 27" (43 - 69 cm), the mount has versatile mobility: Both screens can be rotated by 360° and can be tilted by +/- 12° or turned sideways, so that you can always set the ideal viewing angle.

The holder adapts to different workplace requirements. Thanks to the two mounting options you can install it either via the clamp (for table thicknesses of 10 - 80 mm) or tightly screwed to the adapter plate. An integrated cable management rounds off the bracket and ensures order at the place of work.

This text is machine translated.

Scope of delivery

  • Fasteners
  • Installation manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)