
Highlights & Details
My Wall HP 112 L TV trolley
- Holder type: Floor stand, Rotatable, Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 70 kg
Technical specifications
- Product type
TV trolley
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Floor stand
Rotatable
Tiltable
- Features
Theft protection
- Max. load capacity
70 kg
No
100 x 100 mm
100 x 200 mm
150 x 100 mm
150 x 75 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
Show more
- Rotation
360°
- Tilt range (bottom)
10°
- Tilt range (top)
5°
- Min. distance to floor/ceiling
1720 mm
- Max. distance to floor/ceiling
1720 mm
- Width
800 mm
- Height
1.720 mm
- Depth
700 mm
- Factory colour
Silver
- Material (details)
Aluminium
- Weight
32.000 g
- Dim
(W x H x D) 800 x 1.720 x 700 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1668369 My Wall HP 112 L TV trolley 94,0 cm (37") - 177,8 cm (70") Floor stand, Rotatable, Tiltable Theft protection
Warranty Terms
Warranty Terms 1668369 My Wall HP 112 L TV trolley 94,0 cm (37") - 177,8 cm (70") Floor stand, Rotatable, Tiltable Theft protection
Description
This text is machine translated.
Features
- With theft protection
- Hard adjustable wheels
- Shock-damped roles
- Cable guide
Scope of delivery
- Mount
- Screw set
- Installation manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 381.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























