• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HP 35 WL TV base 33,0 cm (13") - 94,0 cm (37") Height-adjustable, Stand

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

My Wall HP 35 WL TV base

  • Holder type: Height-adjustable, Stand
  • Supports VESA standards up to
  • Suitable for displays sized (range): 33,0 cm (13") - 94,0 cm (37")
  • Load capacity (max.) 35 kg

Technical specifications

Product type

TV base

Suitable for

33 cm (13")

33,0 cm (13")

33,8 cm (13,3")

34,3 cm (13,5")

35,3 cm (13,9")

35,6 cm (14")

35,8 cm (14,1")

35,82 cm (14,1")

38,1 cm (15")

38,4 cm (15,1")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

43,2 cm (17")

43,9 cm (17,3")

45,7 cm (18")

46,0 cm (18,1")

46,7 cm (18,4")

47 cm (18,5")

47,0 cm (18,5")

48 cm (18,9")

48,3 cm (19")

48,5 cm (19,1")

49,5 cm (19,5")

50,8 cm (20")

51,1 cm (20,1")

53,3 cm (21")

54,1 cm (21,3")

54,6 cm (21,5")

54,9 cm (21,6")

55,9 cm (22")

57,2 cm (22,5")

58,4 cm (23")

59,9 cm (23,6")

60,5 cm (23,8")

61 cm (24")

61 cm (24")

61,2 cm (24,1")

62,2 cm (24,5")

63,5 cm (25")

66 cm (26")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

80 cm (31,5")

80,0 cm (31,5")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

Show more
Suitable for

33,0 cm (13") - 94,0 cm (37")

Holder type

Height-adjustable

Stand

Max. load capacity

35 kg

No

Factory colour

White

Weight

35 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2573187 My Wall HP 35 WL TV base 33,0 cm (13") - 94,0 cm (37") Height-adjustable, Stand

Description

This universal base takes up very little space and at the same time offers an optimum stability, in order to carry monitors up to 35 kg.With the supplied parts, easy installation is guaranteed. The installation takes only a few minutes.

This text is machine translated.

Features

  • For VESA 50 mm - 200 mm only vertical, the width is arbitrary
  • Height-adjustable
  • With EVA foam, protects the furniture from scratches
  • With cable management
  • Including installation instructions and mounting material

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)