• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall "HP46L" TV wall mount Swivelling

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

My Wall "HP46L" TV wall mount

  • Holder type: Swivelling
  • Supports VESA standards up to
  • Load capacity (max.) 65 kg

Technical specifications

Product type

TV wall mount

Holder type

Swivelling

Max. load capacity

65 kg

No

Distance to wall (min.)

3.5 cm

Distance to wall (max.)

25.9 cm

Add-on displays

1 Display(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595603 My Wall "HP46L" TV wall mount Swivelling

Description

With the high-quality TV wall bracket you can bring your XXL TV up to 100 inch (254 cm) safe, stylish and space-saving on the wall. The stable wall bracket convinces with its modern slim design and provides for an elegant, almost floating look of your TV with a minimum wall distance of only 3.5 cm. Depending on the seating position, the bracket can be moved into the room up to a distance of 25.9 cm. Despite its filigree appearance, the robust bracket makes heavy TV screens almost secure and reliable, weighing up to 65 kg.

The flexible TV bracket also offers a lot of freedom of movement - rotate, tilt or pull out, in order to enjoy the best viewing angle at all times. Thanks to the innovative Quick Release function, the television can be released from the holder in no time at all so that cable connections remain quickly and easily accessible. Whether for film evenings, gaming or sports events – with the swivel TV wall mount you get maximum stability, flexibility and comfort in your living room.

This text is machine translated.

Scope of delivery

  • Fasteners
  • Installation manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)