• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HT 29 WL TV base 124,5 cm (49") - 177,8 cm (70") Height-adjustable, Rotatable

1/9
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall HT 29 WL TV base

  • Holder type: Height-adjustable, Rotatable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 124,5 cm (49") - 177,8 cm (70")
  • Load capacity (max.) 40 kg
  • '124 - 178 cm', '40 kg', and '140°' are displayed in orange rectangles indicating possible heights, weight capacity, and range of motion.

Technical specifications

Product type

TV base

Suitable for

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

Show more
Suitable for

124,5 cm (49") - 177,8 cm (70")

Holder type

Height-adjustable

Rotatable

Max. load capacity

40 kg

No

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 100 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

440 x 400 mm

500 x 350 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

Show more
Swivel range (left)

70°

Swivel range (right)

70°

Height

765 mm

Factory colour

White

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2623228 My Wall HT 29 WL TV base 124,5 cm (49") - 177,8 cm (70") Height-adjustable, Rotatable

Warranty Terms

Warranty Terms 2623228 My Wall HT 29 WL TV base 124,5 cm (49") - 177,8 cm (70") Height-adjustable, Rotatable

Description

THE MUST HAVE THE EXTRACLASSEINE COMBINATION OF DESIGN AND TECHNOLOGYThe adjustable bracket is made of high-quality aluminum and steel, in combination with solid wood legs that fit seamlessly into any living or office environment. The swivel range of +/- 70° allows a generous adjustment of the viewing angle. A safety kit for households with children and pets is included in the delivery. The simple locking system reduces the mounting time.Adjustable heightIncluding safety kitSmall design, only 765 mm highModern STYLELaterally rotatable: 140°, VESA: 200x200 - 600x400, with cable management, including mounting material and installation instructions.

This text is machine translated.

Features

  • For screens 124 - 178 cm (49 in. - 70 in.)
  • Load up to 40 kg
  • White matt / beech light

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)