• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall TV wall mount 43,2 cm (17") - 81,3 cm (32") App-controlled, Motorised

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

My Wall TV wall mount

  • Holder type: App-controlled, Motorised
  • Supports VESA standards up to
  • Suitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")
  • Load capacity (max.) 45 kg

Technical specifications

  • For mounting in furniture
  • Smart HOME control via Tuya APP, voice (Alexa / Google home) & wireless remote control
  • Integrated cable management
  • With 6 bits. Position memory
  • With 6 bits. Anti-collision function
  • Height 565 - 1045 mm)
  • Stroke height 480 mm
Product type

TV wall mount

Suitable for

43,2 cm (17")

81,3 cm (32")

Suitable for

43,2 cm (17") - 81,3 cm (32")

Holder type

App-controlled

Motorised

Max. load capacity

45 kg

No

100 x 100 mm

100 x 200 mm

200 x 100 mm

200 x 200 mm

Factory colour

Black

Add-on displays

1 Display(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473321 My Wall TV wall mount 43,2 cm (17") - 81,3 cm (32") App-controlled, Motorised

Warranty Terms

Warranty Terms 3473321 My Wall TV wall mount 43,2 cm (17") - 81,3 cm (32") App-controlled, Motorised

Description

The versatile TV Lift for small TVs up to 32 inches (81 cm) convinces with the installation in sideboards, hanging cabinets or even with the ceiling mounting. With the TV lift you can let your TV run elegantly from a piece of furniture upwards or lower it in a futuristic way – the electric TV lift offers unlimited possibilities for modern living. Surprise your friends and family and let the television appear at the push of a button the next film evening. If it is not needed, the television disappears just as easily and is hidden safely and protected in the cupboard. Thus your home remains a harmonious retreat - completely without disturbing technique in the field of vision. Control the telescopic TV via the Tuya APP smartphone, via voice command (Google home, Alexa) or classic using a remote control. Additional highlights such as the position memory and the anti-collision function provide still more comfort and security. Thanks to VESA standard and a maximum load capacity of up to 45 kg, the TV Lift can be combined without any problem with different screens of the size of 17-32 inch (43 - 81 cm).

This text is machine translated.

Scope of delivery

  • Mount
  • Screw set
  • Installation manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)