• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall TV wall mount Close to wall

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall TV wall mount

  • Supports VESA standards up to

Technical specifications

  • For Sonos® Soundbar Arc Ultra
  • Mounting of Soundbar: M5
Product type

TV wall mount

Features

Close to wall

No

Distance to wall (min.)

11 mm

Distance to wall (max.)

11 mm

Factory colour

Black

Add-on displays

1 Display(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473325 My Wall TV wall mount Close to wall

Warranty Terms

Warranty Terms 3473325 My Wall TV wall mount Close to wall

Description

The wall mount is the perfect addition to the Sonos® Arc Ultra. Thanks to the only 1.1 cm slim design the holder behind the sound bar is hardly noticeable. This makes it appear that the soundbar is hovering on the wall. This is how the Sonos® Arc Ultra is set in style. The anti-vibration coating made of EVA enables an undisturbed sound quality. EVA is Ideal to avoid disruptive noises caused by vibrations. In this way you concentrate completely on the sound pleasure. In addition, it protects the sound bar from scratches. The wall bracket is extremely attractive with its sophisticated design and user-friendliness. The mounting is easy and provides for a stable mounting of the sound bar. The bracket can be installed both under a TV set and directly above it. This offers a high degree of flexibility. The position can be tuned to Ideal with the furniture or the wall design. Depending on the positioning of the TV and the room acoustics, the flexible attachment allows you to produce the best sound.

This text is machine translated.

Features

  • For Soundbar Sonos® Arc Ultra
  • SIM design
  • Anti-vibration damping
  • Mounting on & under the TV

Scope of delivery

  • Mount
  • Screw set
  • Installation manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)