• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts FL50S-825BL1 TV trolley 94,0 cm (37") - 190,5 cm (75") Floor stand, Tiltable, Height-adjustable

1/20
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 655.00 / piece)
€ 655.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Neomounts FL50S-825BL1 TV trolley

  • Holder type: Floor stand, Tiltable, Height-adjustable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 94,0 cm (37") - 190,5 cm (75")
  • Load capacity (max.) 70 kg

Technical specifications

Product type

TV trolley

Suitable for

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

180,3 cm (71")

182,9 cm (72")

185,4 cm (73")

188,0 cm (74")

190,5 cm (75")

Show more
Suitable for

94,0 cm (37") - 190,5 cm (75")

Holder type

Floor stand

Tiltable

Height-adjustable

Max. load capacity

70 kg

No

100 x 100 mm

100 x 200 mm

150 x 100 mm

200 x 100 mm

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 100 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

440 x 400 mm

500 x 350 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

Show more
Tilt range (bottom)

5°

Tilt range (top)

0°

Min. distance to floor/ceiling

114.5 cm

Max. distance to floor/ceiling

153.5 cm

Width

90.3 cm

Height

175 cm

Depth

70.2 cm

Factory colour

Black

Weight

20 kg

Dim

(W x H x D) 90.3 x 175 x 70.2 cm

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2705100 Neomounts FL50S-825BL1 TV trolley 94,0 cm (37") - 190,5 cm (75") Floor stand, Tiltable, Height-adjustable

User & Safety Instructions

User & Safety Instructions 2705100 Neomounts FL50S-825BL1 TV trolley 94,0 cm (37") - 190,5 cm (75") Floor stand, Tiltable, Height-adjustable

Warranty Terms

Warranty Terms 2705100 Neomounts FL50S-825BL1 TV trolley 94,0 cm (37") - 190,5 cm (75") Floor stand, Tiltable, Height-adjustable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)