
Highlights & Details
Neomounts NM-C440DBLACK TV wall mount
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 152,4 cm (60")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
81,3 cm (32") - 152,4 cm (60")
- Holder type
Tiltable
Swivelling
- Max. load capacity
50 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
- Width
300 mm
- Height
150 mm
- Depth
250 mm
- Factory colour
Black
- Weight
19.53 kg
- Dim
(W x H x D) 300 x 150 x 250 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1881544 Neomounts NM-C440DBLACK TV wall mount 81,3 cm (32") - 152,4 cm (60") Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 1881544 Neomounts NM-C440DBLACK TV wall mount 81,3 cm (32") - 152,4 cm (60") Tiltable, Swivelling
Warranty Terms
Warranty Terms 1881544 Neomounts NM-C440DBLACK TV wall mount 81,3 cm (32") - 152,4 cm (60") Tiltable, Swivelling
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 201.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































