• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts NMPRO-C32 TV ceiling mount 81,3 cm (32") - 139,7 cm (55") Roof suspension bracket, Height-adjustable

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,119.00 / piece)
€ 2,119.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neomounts NMPRO-C32 TV ceiling mount

  • Holder type: Roof suspension bracket, Height-adjustable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
  • Load capacity (max.) 180 kg

Technical specifications

Product type

TV ceiling mount

Suitable for

81,3 cm (32")

139,7 cm (55")

Suitable for

81,3 cm (32") - 139,7 cm (55")

Holder type

Roof suspension bracket

Height-adjustable

Max. load capacity

180 kg

No

100 x 100 mm

600 x 400 mm

Factory colour

Black

Material (details)

Steel

Add-on displays

6 Display(s)

Documents & Downloads

Datasheet

Datasheet 3865072 Neomounts NMPRO-C32 TV ceiling mount 81,3 cm (32") - 139,7 cm (55") Roof suspension bracket, Height-adjustable

User & Safety Instructions

User & Safety Instructions 3865072 Neomounts NMPRO-C32 TV ceiling mount 81,3 cm (32") - 139,7 cm (55") Roof suspension bracket, Height-adjustable

Description

The Videowall Ceiling Mount of Neomounts Pro Model NMPRO-C32 is a ceiling mount for six flat screen/flat screen TVs up to 55"/65". This bracket is a good choice for a space-saving suspension, or if wall mounting or floor placement is not an option. Neomounts Pro NMPRO-C32 is suitable for six screens up to 55"/65". The load capacity of this product is 30 kg per screen. The ceiling bracket is suitable for screens with VESA hole pattern 100x100 to 400x400mm (65") or with VESA hole pattern 100x100 to 600x400mm (55"). *Installation materials included

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)