• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts PLASMA-M2500SILVER TV trolley 106,7 cm (42") - 254,0 cm (100") Motorised Remote control

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,159.00 / piece)
€ 1,229.00
-6 %
€ 1,159.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neomounts PLASMA-M2500SILVER TV trolley

  • Holder type: Motorised
  • Supports VESA standards up to
  • Suitable for displays sized (range): 106,7 cm (42") - 254,0 cm (100")
  • Load capacity (max.) 150 kg

Technical specifications

Product type

TV trolley

Suitable for

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

180,3 cm (71")

182,9 cm (72")

185,4 cm (73")

188,0 cm (74")

190,5 cm (75")

193,0 cm (76")

195,6 cm (77")

198,1 cm (78")

200,7 cm (79")

203,2 cm (80")

208,3 cm (82")

213,4 cm (84")

215,9 cm (85")

228,6 cm (90")

254,0 cm (100")

Show more
Suitable for

106,7 cm (42") - 254,0 cm (100")

Holder type

Motorised

Features

Remote control

Max. load capacity

150 kg

No

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

400 x 600 mm

440 x 400 mm

500 x 350 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

600 x 500 mm

600 x 600 mm

700 x 400 mm

700 x 450 mm

800 x 200 mm

800 x 400 mm

800 x 450 mm

800 x 500 mm

800 x 600 mm

Show more
Factory colour

Silver

Weight

51.8 kg

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1881570 Neomounts PLASMA-M2500SILVER TV trolley 106,7 cm (42") - 254,0 cm (100") Motorised Remote control

User & Safety Instructions

User & Safety Instructions 1881570 Neomounts PLASMA-M2500SILVER TV trolley 106,7 cm (42") - 254,0 cm (100") Motorised Remote control

Warranty Terms

Warranty Terms 1881570 Neomounts PLASMA-M2500SILVER TV trolley 106,7 cm (42") - 254,0 cm (100") Motorised Remote control

Description

The Neowmounts by NewStar model PLASMA-M2500SILVER is a mobile floor stand with electrical height adjustment for displays and TVs of 42"-100" (107-254 cm). With the Neowmounts by NewStar PLASMA-M2500SILVER with electric height adjustment, you can set up a large format display or TV on the ground and set it up for every situation. Position your device in no time at all for the standing or sitting audience and for every application anywhere in your building. ideal for touch-screen applications and use in the classroom, meeting room, presentation room or in the entrance area. THE PLASMA-M2500SILVER is suitable for screens of 42"-100" and has a load capacity of 150 kg. The trolley is suitable for screens with VESA hole patterns from 200x200, 200x400, 400x400, 400x600 to 600x800 mm. Behind the screen you have 6 cm space to install a media player or a mini computer. The cables can be guided on the back of the holder.With its high-quality wheels you can easily move the car over thresholds rollers. The height of the screen can be adjusted comfortably by 50 cm with the remote control. From the floor to the center, the distance between the screen can be adjusted from 112 cm to 162 cm. The Neowmounts by NewStar PLASMA-M2500SILVER comes in white aluminum RAL 9006 and offers a very flexible alternative to wall, ceiling or table mounting. All mounting material is included in the delivery. Easy to Set Up

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)