
Highlights & Details
Neomounts PLASMA-W2250SILVER TV wall mount
- Supports VESA standards up to
- Suitable for displays sized (range): 106,7 cm (42") - 254,0 cm (100")
- Load capacity (max.) 150 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
127,0 cm (50")
129,5 cm (51")
Show more
- Suitable for
106,7 cm (42") - 254,0 cm (100")
- Max. load capacity
150 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
400 x 600 mm
Show more
- Factory colour
Silver
- Weight
42.1 kg
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1881541 Neomounts PLASMA-W2250SILVER TV wall mount 106,7 cm (42") - 254,0 cm (100")
User & Safety Instructions
User & Safety Instructions 1881541 Neomounts PLASMA-W2250SILVER TV wall mount 106,7 cm (42") - 254,0 cm (100")
Warranty Terms
Warranty Terms 1881541 Neomounts PLASMA-W2250SILVER TV wall mount 106,7 cm (42") - 254,0 cm (100")
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 901.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































