• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NBNC75BTU11X BNC connector Plug, straight 75 Ω 1 pc(s)

Cable category
Suhner S05163-02
Belden 1694A (ANH)
Product type
BNC connector
Connector type
Plug, straight
Impedance
75 Ω
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RearTWIST UHD BNC plug connector

  • Push-pull locking
  • Fit for HDTV

Technical specifications

Cable category

Suhner S05163-02

Belden 1694A (ANH)

Product type

BNC connector

Connector type

Plug, straight

Impedance

75 Ω

Connection

Crimp

Content

1 pc(s)

Cable Ø

7.30 mm

Manufacturer part #

NBNC75BTU11X

Contact material

Gold plated

Temperature range

-30 - +40 °C

Type

NBNC75BTU11X

Seal type

Push-Pull

Frequency

0 - 3 GHz

Connection

Crimp

Voltage

500 V/AC, rms.

Seal

Push-pull

Documents & Downloads

Datasheet

Datasheet 1618640 Neutrik NBNC75BTU11X BNC connector Plug, straight 75 Ω 1 pc(s)

Description

The 75 Ω RearTwist® BNC Cable coupler offers excellent return loss value and therefore, is best suitable for HDTV applications.
The patented RearTwist® clamping sleeve guarantees an easy handling, even for high density of connector and offers the possibility of coloured marking.

This text is machine translated.

Hints

Crimping: In case of push-pull plug type only the pin is crimped!
Mounting help Order No. 73 77 44 - HT-BNC and the associated crimping inset are needed.

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.