
Neutrik NBNC75BFG7 NBNC75BFG7 BNC connector Plug, straight 75 Ω 1 pc(s)
Highlights & Details
Neutrik NBNC75BFG7 NBNC75BFG7 BNC connector Plug, straight 75 Ω 1 pc(s)
- Push-pull locking
- Fit for HDTV
Technical specifications
- Cable category
Belden 1855ENH
Draka 0.6 L/2.8 AF
Draka 0.6/2.8 AF
Sommer 600-0104M
Sommer 600-0101M
Nexans HF 75 0,6/2,9 02YS(ST)CH
- Product type
BNC connector
- Connector type
Plug, straight
- Impedance
75 Ω
- Connection
Crimp
- Content
1 pc(s)
- Cable Ø
4.70 mm
- Manufacturer part #
NBNC75BFG7
- Contact material
Gold plated
- Material (details)
Brass, nickel-plated with full PA6 insulation
- Temperature range
-30 - +40 °C
- Type
NBNC75BFG7
- Seal type
Bayonet
- Type
RearTwist®
- Cable type
Video/multicore cable
- Type
NBNC 75 BFG 7
- Frequency
0 - 3 GHz
- Connection
Crimp
- Cable diameter (details)
4-8 mm
- Voltage
500 V/AC, rms.
- Seal
Bayonet
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 738119 Neutrik NBNC75BFG7 NBNC75BFG7 BNC connector Plug, straight 75 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 738119 Neutrik NBNC75BFG7 NBNC75BFG7 BNC connector Plug, straight 75 Ω 1 pc(s)
Information
Information 738119 Neutrik NBNC75BFG7 NBNC75BFG7 BNC connector Plug, straight 75 Ω 1 pc(s)
Information 738119 Neutrik NBNC75BFG7 NBNC75BFG7 BNC connector Plug, straight 75 Ω 1 pc(s)
Information 738119 Neutrik NBNC75BFG7 NBNC75BFG7 BNC connector Plug, straight 75 Ω 1 pc(s)
Description
The patented RearTwist® clamping sleeve guarantees an easy handling, even for high density of connector and offers the possibility of coloured marking.
Suitable for cable: Belden 7731A.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 67.77€ 66.77*
What kind of HF Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































