• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NBNC75BUU11 NBNC75BUU11 BNC connector Plug, straight 75 Ω 1 pc(s)

Cable category
Draka 1.0/4.8 AF
Draka 755-901/5
Product type
BNC connector
Connector type
Plug, straight
Impedance
75 Ω
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neutrik NBNC75BUU11 NBNC75BUU11 BNC connector Plug, straight 75 Ω 1 pc(s)

  • Push-pull locking
  • Fit for HDTV

Technical specifications

Cable category

Draka 1.0/4.8 AF

Draka 755-901/5

Product type

BNC connector

Connector type

Plug, straight

Impedance

75 Ω

Connection

Crimp

Content

1 pc(s)

Cable Ø

7.30 mm

Manufacturer part #

NBNC75BUU11

Contact material

Gold plated

Material (details)

Brass, nickel-plated with full PA6 insulation

Temperature range

-30 - +40 °C

Type

NBNC75BUU11

Seal type

Push-Pull

Type

RearTwist®

Cable type

Video cable

Type

NBNC 75 BUU 11

Frequency

0 - 3 GHz

Connection

Crimp

Cable diameter (details)

7.3 mm

Voltage

500 V/AC, rms.

Seal

Push-pull

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 734236 Neutrik NBNC75BUU11 NBNC75BUU11 BNC connector Plug, straight 75 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 734236 Neutrik NBNC75BUU11 NBNC75BUU11 BNC connector Plug, straight 75 Ω 1 pc(s)

Information

Information 734236 Neutrik NBNC75BUU11 NBNC75BUU11 BNC connector Plug, straight 75 Ω 1 pc(s)

Information 734236 Neutrik NBNC75BUU11 NBNC75BUU11 BNC connector Plug, straight 75 Ω 1 pc(s)

Description

The 75 Ω RearTwist® BNC cable socket offers excellent return loss values and is therefore best suitable for HDTV applications.
The patented RearTwist® clamping sleeve guarantees an easy handling, even for high density of connector and offers the possibility of coloured marking.

Hints

Crimping: In case of push-pull plug type only the pin is crimped!
Mounting help Order No. 73 77 44 - HT-BNC and the associated crimping inset are needed.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.26€ 82.26*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)