
Highlights & Details
Neutrik NBLC75BSX14 NBLC75BSX14 BNC connector Plug, straight 75 Ω 1 pc(s)
- Push-pull locking
- Fit for HDTV
Technical specifications
- Cable category
Draka 1.4/6.6 AF
- Product type
BNC connector
- Connector type
Plug, straight
- Impedance
75 Ω
- Connection
Crimp
- Content
1 pc(s)
- Cable Ø
9.50 mm
- Manufacturer part #
NBLC75BSX14
- Contact material
Gold plated
- Material (details)
Brass, nickel-plated with full PA6 insulation
- Temperature range
-30 - +40 °C
- Type
NBLC75BSX14
- Seal type
Bayonet
- Type
RearTwist® Large
- Cable type
Video cable
- Type
NBLC 75 BSX 14
- Frequency
0 - 3 GHz
- Connection
Crimp
- Cable diameter (details)
> 8 mm
- Voltage
500 V/AC, rms.
- Seal
Bayonet
Documents & Downloads
Datasheet
Datasheet 746698 Neutrik NBLC75BSX14 NBLC75BSX14 BNC connector Plug, straight 75 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 746698 Neutrik NBLC75BSX14 NBLC75BSX14 BNC connector Plug, straight 75 Ω 1 pc(s)
Information
Information 746698 Neutrik NBLC75BSX14 NBLC75BSX14 BNC connector Plug, straight 75 Ω 1 pc(s)
Information 746698 Neutrik NBLC75BSX14 NBLC75BSX14 BNC connector Plug, straight 75 Ω 1 pc(s)
Information 746698 Neutrik NBLC75BSX14 NBLC75BSX14 BNC connector Plug, straight 75 Ω 1 pc(s)
Description
Like all new trick BNCs he has excellent return loss values and is therefore ideally suited for HDTV applications
The patented RearTwist clamping sleeve ensures easy handling, even at high density connector and provides the opportunity for color coding.
Hints
What kind of HF Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















