
Highlights & Details
BNC-Plug connector RearTwist®
- Push-pull locking
- Fit for HDTV
Technical specifications
- Cable category
Belden 1522A
Belden 1521A
Belden 1520A
Draka 0.31/1.45 AF
Suhner G02233
- Product type
BNC connector
- Connector type
Plug, straight
- Impedance
75 Ω
- Connection
Crimp
- Content
1 pc(s)
- Cable Ø
2.90 mm
- Manufacturer part #
NBTC75BFI4
- Contact material
Gold plated
- Material (details)
Brass, nickel-plated with full PA6 insulation
- Temperature range
-30 - +40 °C
- Type
NBTC75BFI4
- Seal type
Bayonet
- Type
RearTwist® Tiny
- Cable type
RG 179-/HDTV cable
- Type
NBTC 75 BFI 4
- Frequency
0 - 3 GHz
- Connection
Crimp
- Cable diameter (details)
< 4 mm
- Voltage
500 V/AC, rms.
- Seal
Bayonet
Documents & Downloads
Datasheet
Datasheet 746653 Neutrik NBTC75BFI4 NBTC75BFI4 BNC connector Plug, straight 75 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 746653 Neutrik NBTC75BFI4 NBTC75BFI4 BNC connector Plug, straight 75 Ω 1 pc(s)
Information
Information 746653 Neutrik NBTC75BFI4 NBTC75BFI4 BNC connector Plug, straight 75 Ω 1 pc(s)
Information 746653 Neutrik NBTC75BFI4 NBTC75BFI4 BNC connector Plug, straight 75 Ω 1 pc(s)
Information 746653 Neutrik NBTC75BFI4 NBTC75BFI4 BNC connector Plug, straight 75 Ω 1 pc(s)
Description
Like all Neutrik BNCs it offers excellent reflections and is therefore best suited for HDTV applicaitons.
The patented RearTwist® clamping sleeve guarantees an easy handling, even for high density of connector and offers the possibility of coloured marking.
Suitable cable: Belden 1520A, Belden 1521A, Belden 1522A and Belden 179DT.
Hints
What kind of HF Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















