• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NE8FDV-YK NE8FDV-YK RJ45 Data Connector EtherCon D Series 8P8C RJ45 Socket, straight Nickel

Packaging type
Single
Connector type
Socket, straight
No. of pins
8P8C
Specification
CAT 5e
Connector standard
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

294 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neutrik NE8FDV-YK NE8FDV-YK RJ45 Data Connector EtherCon D Series 8P8C RJ45 Socket, straight Nickel

  • Meets Class D according to TIA / EIA 568B and ISO / IEC 11801 Standard

Technical specifications

Packaging type

Single

Type

NE8FDV-YK

Connector type

Socket, straight

No. of pins

8P8C

CAT 5e

Connector standard

RJ45

Connection

Print

No. of ports

1 x

No. of rows

1

Factory colour

Nickel

Content

1 pc(s)

Features

straight

Max. temperature

+80 °C

Min. temperature

-30 °C

Seal type

Push-Pull

Type

Chassis connector cutting technology, clamping technology LSA-PLUS

Frequency range

1 - 100 MHz

Nominal voltage (details)

50 V AC

Nominal current (details)

1.5 A

Type

NE 8 FDV-YK

Pins

8P8C

Connection

-

Temperature range

-30 - +80 °C

Seal

latch lock

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 737799 Neutrik NE8FDV-YK NE8FDV-YK RJ45 Data Connector EtherCon D Series 8P8C RJ45 Socket, straight Nickel

User & Safety Instructions

User & Safety Instructions 737799 Neutrik NE8FDV-YK NE8FDV-YK RJ45 Data Connector EtherCon D Series 8P8C RJ45 Socket, straight Nickel

Information

Information 737799 Neutrik NE8FDV-YK NE8FDV-YK RJ45 Data Connector EtherCon D Series 8P8C RJ45 Socket, straight Nickel

Description

The robust EtherCon® D-Series is ideal for Panel mounting.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 131.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)