• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik Neutrik N/A NE8FAH-C5-CON Socket, horizontal mount No. of pins (RJ) 8P8C Black 1 pc(s) NE8FAH-C5-CON Socket, hor

Product type
RJ connector
Connector type
Socket, horizontal mount
No. of pins
8P8C
Specification
CAT 5e
Connector standard
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

NE8FAH-C5-CON

Product type

RJ connector

Connector type

Socket, horizontal mount

No. of pins

8P8C

CAT 5e

Connector standard

RJ45

Connection

Print

No. of ports

1 x

No. of rows

1

Factory colour

Black

Content

1 pc(s)

Contact material

Au

Max. temperature

+80 °C

Min. temperature

-30 °C

Seal type

Push-Pull

Seal

latch lock

Documents & Downloads

Datasheet

Datasheet 1618626 Neutrik Neutrik N/A NE8FAH-C5-CON Socket, horizontal mount No. of pins (RJ) 8P8C Black 1 pc(s) NE8FAH-C5-CON Socket, hor

User & Safety Instructions

User & Safety Instructions 1618626 Neutrik Neutrik N/A NE8FAH-C5-CON Socket, horizontal mount No. of pins (RJ) 8P8C Black 1 pc(s) NE8FAH-C5-CON Socket, hor

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)