• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik Continuity mounted socket NE8FDX-P6-W Socket, built-in No. of pins (RJ) 8P8C Black 1 pc(s)

Product type
RJ connector
Connector type
Socket, built-in
No. of pins
8P8C
Specification
CAT 6A
Connector standard
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

310 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

NE8FDX-P6-W

Product type

RJ connector

Connector type

Socket, built-in

No. of pins

8P8C

CAT 6A

Connector standard

RJ45

AWG max.

22

AWG (min.)

26

Connection

Cut & Clip

Factory colour

Black

Content

1 pc(s)

Contact material

Au

Width

300 mm

Height

200 mm

Length

400 cm

Features

shielded housing

Max. temperature

+70 °C

Min. temperature

-40 °C

Seal type

Push-Pull

Depth

400 mm

Seal

latch lock

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1618623 Neutrik Continuity mounted socket NE8FDX-P6-W Socket, built-in No. of pins (RJ) 8P8C Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 134.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)