• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NE8MX Neutrik ECON NE8MX - etherCON RJ45 Cable plug protection nickel NE8MX Plug, straight No. of pins (RJ) 8P8C

Image similar
Product type
RJ connector
Connector type
Plug, straight
No. of pins
8P8C
Connector standard
RJ45
Type
NE8MX
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

NE8MX

Product type

RJ connector

Connector type

Plug, straight

No. of pins

8P8C

Connector standard

RJ45

Connection

RJ45

Type A

RJ45

Weight

0.0400 kg

Factory colour

Yellow

Black

Content

1 pc(s)

Width

20.1000 mm

Height

66.4000 mm

Features

+ strain relief

Max. temperature

+80 °C

Min. temperature

-30 °C

Seal type

Push

UKCA

yes

Documents & Downloads

Information

Information 1970201 Neutrik NE8MX Neutrik ECON NE8MX - etherCON RJ45 Cable plug protection nickel NE8MX Plug, straight No. of pins (RJ) 8P8C

Description

ECON NE8MX - etherCON RJ45 Cable plug protection nickel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 111.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)