• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Fold 10 2019041031 LED wall light LED (monochrome) LED 7.5 W Galvanized

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

FOLD wall lamp outdoor incl. 2 X 3.75 W LED

  • Power= 7.5 W Total luminous flux= 225 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED wall light

Type

Rectangular

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

LED

Rating per bulb

3.75 W

7.5 W

3000 K

Colour

Warm white

Total luminous flux

225 lm

Light features

Top and bottom light emission

Protection class

I

IP54

Factory colour

Galvanized

Material

Steel

Weight

485 g

Dim

(W x H x D) 106 x 149 x 45 mm

n.rel.

Light bulb included

Yes

Width

106 mm

Height

149 mm

Depth

45 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2788276 Nordlux Fold 10 2019041031 LED wall light LED (monochrome) LED 7.5 W Galvanized

Description

"Fold a sheet of paper, put a light bulb behind it – and you have a lamp." Even if it's not that easy, the designer Henrik Bønnelycke should ideally look so simple. The shape of fold is crystal-clear, whereby the selected details and the latest LED-technology are in the focus. The magnetic screen simplifies the mounting and ensures that it is a simple design without visible screws. The light is emitted both upwards and downwards, whereby the light picture can be changed with the help of the four light templates supplied as per your wish and personal style. They can also be used as elements to dim the light as needed. This lamp is only 10 cm wide miniature output of our traditional fold-light, which offers new possibilities of application. Use galvanized steel to support the bottom of the wall or as a beautifully illuminated work of art in the bathroom or entrance. Thanks to its galvanized surface, this light is resistant, making it suitable for near-coastal areas.

This text is machine translated.

Scope of delivery

  • FOLD outdoor wall lamp
  • User manual.

More interesting products

(*All information is plus legal VAT)