• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Luxembourg 22671030 Outdoor wall light LED (monochrome) E-27 Copper

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 199.95
-15 %
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Luxembourg exterior wall lamp

  • Built-in parallel connection

Technical specifications

Product type

Outdoor wall light

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Light features

Single and multi-circuit option

Protection class

II

IP54

Factory colour

Copper

Material

Copper

Glass

Weight

1036 g

n.rel.

Light bulb included

No

Height

270 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2585905 Nordlux Luxembourg 22671030 Outdoor wall light LED (monochrome) E-27 Copper

Description

This elegant wall light from the Luxembourg series by Nordlux is a classic outdoor wall lamp with glass stable, which provides beautiful lighting in your entrance area, your entrance, your garage, your inner courtyard or on your terrace. The light can be connected in parallel with several lights and is used with an LED light bulb.

This text is machine translated.

Scope of delivery

  • Luxembourg exterior wall lamp
  • User manual.

Hints

Please order lamp separately.

More interesting products

(*All information is plus legal VAT)