• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Rold 84151003 LED outdoor wall light LED (monochrome) Built-in LED 10 W Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 65.99
-42 %
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Outdoor LED wall lamp rold

  • Power= 10 W Total luminous flux= 550 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED outdoor wall light

Type

Rectangular

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

5 W

10 W

3000 K

Colour

Warm white

Total luminous flux

550 lm

Light features

Top and bottom light emission

Protection class

I

IP44

Factory colour

Black

Material

Metal

Dim

(W x H x D) 9 x 16 x 5.5 cm

n.rel.

Light bulb included

Yes

Width

9 cm

Height

16 cm

Depth

5.5 cm

Radiation angle

125°

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1528550 Nordlux Rold 84151003 LED outdoor wall light LED (monochrome) Built-in LED 10 W Black

Description

Scope of delivery

  • LED outdoor wall light
  • User manual.

More interesting products

(*All information is plus legal VAT)