• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Tin 21279930 Outdoor wall light Light bulb GU10 Copper

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 109.95
-18 %
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Outdoor wall lamp Tin

  • Retrofittable GU10 bulbsUp and down light

Technical specifications

Product type

Outdoor wall light

Type

Cylindrical

Operating voltage

230 V

No. of bulbs

1

Bulb type

Light bulb

GU10

Light features

Top and bottom light emission

Protection class

I

IP54

Factory colour

Copper

Material

Copper

Glass

Weight

720 g

Dim

(Ø x H) 62 mm x 170 mm

n.rel.

Light bulb included

No

Height

170 mm

(Ø)

62 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2585888 Nordlux Tin 21279930 Outdoor wall light Light bulb GU10 Copper

Description

Stylish outdoor wall lamp from Nordlux in a no-frills design – a beautiful light source for outdoor use, for example at the front door or near the garage. The lamp has two light sources that shine upwards and downwards.Tin is also suitable for indoor use and is also used in living areas or bathrooms.

This text is machine translated.

Scope of delivery

  • Outdoor wall lamp Tin
  • User manual.

Hints

Please order lamp separately.

More interesting products

(*All information is plus legal VAT)