• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Tin Maxi 21509929 Outdoor wall light Light bulb GU10 Aluminium

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 44.95
-18 %
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Outdoor wall lamp Tin Maxi

  • Retrofittable GU10 bulbs

Technical specifications

Product type

Outdoor wall light

Type

Cylindrical

Operating voltage

230 V

No. of bulbs

1

Bulb type

Light bulb

GU10

Protection class

I

IP54

Factory colour

Aluminium

Material

Metal

Glass

Weight

310 g

Dim

(Ø x H) 76 mm x 105 mm

n.rel.

Light bulb included

No

Height

105 mm

(Ø)

76 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2585894 Nordlux Tin Maxi 21509929 Outdoor wall light Light bulb GU10 Aluminium

Description

Nordlux's wall light has an extremely stylish and modern design. The lamp is perfectly suitable for the exterior wall or as a patio lamp.

This text is machine translated.

Scope of delivery

  • Outdoor wall lamp Tin Maxi
  • User manual.

Hints

Please order lamp separately.

More interesting products

(*All information is plus legal VAT)