• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOVA 02.110502.01.002 Electric Electric grill Indicator light, hinged, Non-stick coating, corded Black

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nova Multi Grille 4-in-1

  • Contact grille, panini and waffle maker in one
  • Sophisticated design with luxurious stainless steel accents
  • Removable plates made of die-cast aluminum with high-quality non-stick coating

Technical specifications

Version

Electric

Product type

Electric grill

Kitchen appliances features

Indicator light

hinged

Non-stick coating

corded

1500 W

Factory colour

Black

Grate area (width)

215 mm

Grate area (length)

315 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2354080 NOVA 02.110502.01.002 Electric Electric grill Indicator light, hinged, Non-stick coating, corded Black

Description

The luxurious Nova 112536 multi-grille is the perfect solution if you are looking for a multifunctional contact grille to prepare paninis for lunch or to gather your family in the evening and grille together at the table. Thanks to the replaceable plates, you can make waffles, prepare paninis and use the grille for teppanyaki with just one appliance. You can always set the perfect temperature for each product using the thermostat.

Contact grille, panini and waffle maker in one
The Nova Multi Grille has three interchangeable plates so you can easily make either paninis or make waffles. All plates are made of high-quality cast aluminum and have a non-stick coating so that you do not need oil or butter. Thanks to the integrated grease trap, grilleing with the multi-grille is much healthier than conventional cooking. All fats and liquids that escape from the food are collected, so that considerably less oil is needed.

Can also be used as a table top grille
The Nova Multi grille can be opened by 180˚ and thus used as a table grille for up to four people. Thanks to its 1500 Watt power, it heats up very quickly as a table grille and guarantees you a perfect crispy result in meat, fish and vegetables. The practical lid not only opens completely, but also adjusts to the height of the food, so that you can prepare large paninis or a steak equally perfectly.

Unique modern stainless steel design
The unique design convinces through its modern look and fits perfectly with other Nova household appliances with its stainless steel design. As a particularly practical element, the handles are specially designed so that the multi-grille can be stowed away both horizontally and vertically.

Adjustable thermostat for a perfect result
With the thermostat of the Nova Multi grille the temperature can be set from low to high. This allows you to prepare a fish fillet at a lower temperature than a panini. Switch off the plates and make your waffles at medium temperature for the perfect crispy taste.

Easy to clean
The baking plates are made of high-quality aluminum casting and can therefore be easily cleaned by simply placing them in the dishwasher together with the grease tray. Cleaning the multi-grille is thus child's play.

This text is machine translated.

Features

  • Replaceable plates
  • Type of plates included: Grille, shell, waffle plate
  • Grille and flat baking plates
  • Adjustable thermostat
  • Lid opening by 180°
  • Movable cover
  • Removable grease collector
  • Cover material: Stainless steel
  • Non-slip stand.
  • Cable length 1 m.

Scope of delivery

  • NOVA Multi Grille
  • 3 baking sets
  • Grease tray
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 126.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)