• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2003818 Cavity wall lining box (Ø x D) 68 mm x 61 mm 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.30 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HW DEVICE SOCKET HG 61-AD

  • HW Hollow wall device socket 61, CEE/PERILEX

Technical specifications

  • Number of introductions: 9
Product type

Cavity wall lining box

Mounting type

Cavity wall

Content

10 pc(s)

Factory colour

Orange

Dim

(Ø x D) 68 mm x 61 mm

Depth

61 mm

(Ø)

68 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525563 OBO Bettermann 2003818 Cavity wall lining box (Ø x D) 68 mm x 61 mm 10 pc(s)

Description

CEE/PERILEX cavity wall socket for use in hollow walls with a minimum installation depth of 61 mm and a panel thickness of 5 - 40 mm.
2 Screw dome
Device screws, clamp brackets
3 combi pipe entries Ø 20 and 25 mm
3 entries for NYM cables 3 x 2.5 mm² or 5 x 1.5 mm²
2 entries for NYM cables 5 x 2.5 mm² or 7 x 1.5 mm²
1 Introduction for NYM cables 3 x 1.5 mm²
Tested according to DIN EN 60670-1, DIN EN 60670-22… and DIN 49073-1.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.