• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2003714 Dry lining box With mounting flanges (Ø x D) 60 mm x 46 mm 25 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.96 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UP device socket UG 46-NL, with mounting flanges

  • FLUSH-MOUNTED device socket 46, with mounting flanges

Technical specifications

  • Number of introductions: 7
Product type

Dry lining box

Features

With mounting flanges

Mounting type

Flush-mount

Content

25 pc(s)

Factory colour

Black

Dim

(Ø x H) 60 mm x 46 mm

Length

60 mm

Width

157 mm

Height

46 mm

Depth

46 mm

(Ø)

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525544 OBO Bettermann 2003714 Dry lining box With mounting flanges (Ø x D) 60 mm x 46 mm 25 pc(s)

Description

Flush-mounted device box with mounting flanges, for use in masonry with a minimum installation depth of 46 mm.
4 x 3 Screw dome
Two-sided coupling connection with bayonet lock
6 combi pipe entries Ø 20 and 25 mm
1 insertion up to Ø 20 mm in the floor
Tested according to DIN EN 60670-1, DIN EN 60670-22 and DIN 49073-1.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)