• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2003802 Cavity wall lining box (Ø x D) 68 mm x 47 mm 25 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.92 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HW DEVICE SOCKET HG 47

  • HW cavity wall device box 47

Technical specifications

  • Number of introductions: 6
Product type

Cavity wall lining box

Features

Screw-fit

Mounting type

Cavity wall

Content

25 pc(s)

Factory colour

Orange

Dim

(Ø x H) 68 mm x 47 mm

Length

68 mm

Width

68 mm

Height

47 mm

Depth

47 mm

(Ø)

68 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525559 OBO Bettermann 2003802 Cavity wall lining box (Ø x D) 68 mm x 47 mm 25 pc(s)

Description

Cavity wall device box for use in hollow walls with a minimum installation depth of 47 mm and a panel thickness of 5 - 40 mm.
2 x 3 Screw dome
Device screws, clamp brackets
2 combi pipe entries Ø 20 and 25 mm
2 entries for NYM cables 3 x 1.5 mm
2 entries for NYM cables 3 x 2.5 mm² or 5 x 1.5 mm²
Connection with additional device sockets via connection socket type ZH 11-V.
Supplied with… 10 x ZH 11-V connector pieces
Tested according to DIN EN 60670-1, DIN EN 60670-22 and DIN 49073-1.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)