• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2003722 Device lining box (Ø x D) 60 mm x 46 mm 10 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.70 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

UP device socket UG 46-DV, double design

  • FLUSH-MOUNTED DEVICE socket 46, double design

Technical specifications

  • Number of introductions: 12
  • With device screws
Product type

Device lining box

Features

Two-gang

Mounting type

Flush-mount

Content

10 pc(s)

Factory colour

Black

Dim

(Ø x D) 60 mm x 46 mm

Width

148 mm

Depth

46 mm

(Ø)

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525541 OBO Bettermann 2003722 Device lining box (Ø x D) 60 mm x 46 mm 10 pc(s)

Description

Double flush-mounted device socket for use in masonry with an installation depth of at least 46 mm.
Two-sided coupling connection with bayonet lock
4 combi pipe entries Ø 20 and 25 mm
6 inserts up to Ø 20 mm
2 inserts up to Ø 20 mm in the floor
Tested according to DIN EN 60670-1, DIN EN 60670-22 and DIN 49073-1.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.54€ 30.44*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)