• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2007239 Junction box (L x W) 114 mm x 114 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 23.99
-38 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Conductor cross-section = 6 mm²
  • Assembly = without
  • The form = square
  • Mounting type = wall/ceiling mounting
  • Introduction of rear = Yes
  • Length = 114 mm
  • Width = 114 mm
  • Depth = 57 mm
  • Can be stacked end-to-end = Yes
  • The type of casing feed = without
  • Material = Plastic
  • Halogen-free = Yes
  • Surface = untreated
  • Color = gray
  • IP66 degree of protection (IP) =
  • Cover Mounting = screwed
  • Sealable = Yes
  • Rated insulation voltage Ui=500 V
  • Function receives = without
  • With Shielding = No
  • Weather-proof = No
  • Use temperature =-5.:00-15 °C
Product type

Junction box

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W) 114 mm x 114 mm

Length

114 mm

Width

114 mm

Depth

57 mm

IP66

Mounting

None

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958688 OBO Bettermann 2007239 Junction box (L x W) 114 mm x 114 mm 1 pc(s)

Description

All cable junction box T-series are UV resistant. They are made of polypropylene (a thermoplastic plastic) and have closed side walls. Required openings can be introduced at any point. In these openings can plug-in seals EDK or screwed cable glands with locknuts are used, in order to lines. The cable junction box can with sheet-metal screws 3.5 x 9.5 in holes on mounting plates can be mounted. Internal dimensions: 100 x 100 x 46 mm cover with labelling field and lead-sealable.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.54€ 18.44*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)