• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OKW A4113002 Cover Red Suitable for 13.5 mm rotary knob 1 pc(s)

Image similar
Product type
Cover
Factory colour
Red
(Ø)
13.5 mm
Dim
(Ø) 13.5 mm
Suitable for button diameter
13.5 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.38 / piece)
€ 0.38
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cover for round/wing knob dia 13.5 mm

Our service for you

  • Red circle on white background.

Technical specifications

Product type

Cover

Factory colour

Red

(Ø)

13.5 mm

Dim

(Ø) 13.5 mm

Suitable for button diameter

13.5 mm

Suitable for

13.5 mm rotary knob

Content

1 pc(s)

Type

A4113002

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 717775 OKW A4113002 Cover Red Suitable for 13.5 mm rotary knob 1 pc(s)

What kind of Control Button Components are you looking for?

More interesting products

(*All information is plus legal VAT)