• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OKW A4113100 Cover + hand Black, White Suitable for 13.5 mm rotary knob 1 pc(s)

Image similar
Product type
Cover
Features
+ hand
Factory colour
Black
White
Height
3.0 mm
(Ø)
13.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.98 / piece)
€ 0.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cover for round/wing knob dia 13.5 mm

Our service for you

  • A pie chart shows a 98% grey area with a 2% white area marking a smaller section.

Technical specifications

Product type

Cover

Features

+ hand

Factory colour

Black

White

Height

3.0 mm

(Ø)

13.5 mm

Dim

(Ø x H) 13.5 mm x 3.0 mm

Suitable for button diameter

13.5 mm

Suitable for

13.5 mm rotary knob

Content

1 pc(s)

Type

A4113100

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 717739 OKW A4113100 Cover + hand Black, White Suitable for 13.5 mm rotary knob 1 pc(s)

User & Safety Instructions

User & Safety Instructions 717739 OKW A4113100 Cover + hand Black, White Suitable for 13.5 mm rotary knob 1 pc(s)

What kind of Control Button Components are you looking for?

More interesting products

(*All information is plus legal VAT)