• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

One For All 77" Ultraslim TURN 180 TV wall mount 81,3 cm (32") - 195,6 cm (77") Swivelling, Retractable

1/8
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

One For All 77" Ultraslim TURN 180 TV wall mount

  • Holder type: Swivelling, Retractable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 81,3 cm (32") - 195,6 cm (77")
  • Load capacity (max.) 40 kg

Technical specifications

Product type

TV wall mount

Suitable for

81,3 cm (32")

195,6 cm (77")

Suitable for

81,3 cm (32") - 195,6 cm (77")

Holder type

Swivelling

Retractable

Max. load capacity

40 kg

No

100 x 100 mm

400 x 400 mm

Tilt range (bottom)

6°

Swivel range (left)

90°

Swivel range (right)

90°

Distance to wall (min.)

35 mm

Distance to wall (max.)

615 mm

Factory colour

White

Black

Weight

14.6

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3368158 One For All 77" Ultraslim TURN 180 TV wall mount 81,3 cm (32") - 195,6 cm (77") Swivelling, Retractable

Description

Features

  • VESA support: 100x100, 100x200, 200x100, 200x200, 300x200, 300x300, 400x200, 400x300, 400x400

Scope of delivery

  • WM 6454 77" TV wall bracket Ultraslim TURN 180
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)