• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

One For All WM 4661 TV wall mount 81,3 cm (32") - 213,4 cm (84") Tiltable, Swivelling

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

155 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 109.99
-53 %
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

One For All WM 4661 TV wall mount

  • Holder type: Tiltable, Swivelling
  • Supports VESA standards up to
  • Suitable for displays sized (range): 81,3 cm (32") - 213,4 cm (84")
  • Load capacity (max.) 60 kg

Technical specifications

Product type

TV wall mount

Suitable for

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

180,3 cm (71")

182,9 cm (72")

185,4 cm (73")

188,0 cm (74")

190,5 cm (75")

193,0 cm (76")

195,6 cm (77")

198,1 cm (78")

200,7 cm (79")

203,2 cm (80")

208,3 cm (82")

213,4 cm (84")

Show more
Suitable for

81,3 cm (32") - 213,4 cm (84")

Holder type

Tiltable

Swivelling

Max. load capacity

60 kg

No

200 x 200 mm

300 x 200 mm

300 x 300 mm

400 x 300 mm

400 x 400 mm

600 x 400 mm

Rotation

120°

Tilt range (bottom)

10°

Tilt range (top)

20°

Swivel range (left)

60°

Swivel range (right)

60°

Distance to wall (min.)

64 mm

Distance to wall (max.)

510 mm

Width

66 cm

Height

43 cm

Depth

51 cm

Factory colour

Black

Weight

8000 g

Dim

(W x H x D) 66 x 43 x 51 cm

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2588281 One For All WM 4661 TV wall mount 81,3 cm (32") - 213,4 cm (84") Tiltable, Swivelling

Description

The particularly robust Solid LineThe combination of high-quality materials, integrated setup tools, comfortable cable management system and robust design makes the Solid Line TV wall holder a valuable accessory for those who are looking for an easy installation even more strong attachment for their TVs.Fully movable,The fully movable TV wall bracket for even more TV experience. Maximum flexibility for the alignment of the TV set in every conceivable direction. Flat folded, tiltable and swiveling up to 120° horizontally and 20° vertically. Sturdy design for best holdThe TV wall holder OF THE SOLID-Series impresses through its robust design, which offers the best hold for your TV-device at all times. High-quality materials support TVs weighing up to 60 kg.Easy installation using the appHow is the TV wall bracket mounted correctly? Simply download one For All's free app, select TV wall mount and set the height of the mount via app. In addition to the guide for the correct installation height, the app offers everything for a quick and easy installation, such as integrated spirit level and torch. Supports iOS and Android.

This text is machine translated.

Scope of delivery

  • Incl. screws & Fisher plugs

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)