• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

One For All WM7481 TV base 177,8 cm (70") Floor stand

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

One For All Falcon WM 7481 TV Mount 177.8 cm (70") Walnut, Grey

  • Holder type: Floor stand
  • Supports VESA standards up to
  • Suitable for displays sized (range): 177,8 cm (70")
  • Load capacity (max.) 80 kg

Technical specifications

  • Shipping box weight: 12.4 kg
Product type

TV base

Suitable for

177,8 cm (70")

Suitable for

177,8 cm (70")

Holder type

Floor stand

Max. load capacity

80 kg

No

400 x 400 mm

Width

495 mm

Height

1211 mm

Depth

420 mm

Factory colour

Walnut

Grey

Weight

8.5 kg

Dim

(W x H x D) 495 x 1211 x 420 mm

Supported monitors

1

UKCA

yes

Layers per pallet

2 Stück(e)

Master (outer) case gross weight

12.4 kg

Pallet net weight

175 g

Pallet gross volume

1.632 dm³

Master (outer) case length

765 mm

Products per master (outer) case

1 Stück(e)

Master (outer) case net weight

10.9 kg

Products per pallet layer

6 Stück(e)

Package tare weight

1.57 kg

Cable management

yes

Manual

yes

Pallet net length

1.7 mm

Master (outer) case height

155 mm

Master (outer) case width

760 mm

Depth (max)

87.8 cm

Depth (min)

87.8 cm

Products per pallet

12 Stück(e)

Package weight

10.9 kg

Mounting kit

yes

Documents & Downloads

Datasheet

Datasheet 3450617 One For All WM7481 TV base 177,8 cm (70") Floor stand

User & Safety Instructions

User & Safety Instructions 3450617 One For All WM7481 TV base 177,8 cm (70") Floor stand

Description

This One For All TV table stand is suitable for TVs from 32 to 70" and is compatible with VESA sizes up to 400 x 400. This modern TV stand comes in the elegant walnut and gun metal colors. Devices like digital receiver, Apple TV and other media players can be fixed at the back and hidden with the integrated storage area. A two-sided magnetic cloth cover provides for an elegant look and hides all your devices. And with the integrated cable management system you can hide your cables. Run the wooden leg upwards or hide it under the elegant netting included. The design includes a universal soundbar holder that is compatible with all types of soundbars for a holistic television experience.

This text is machine translated.

Features

  • Integrated universal soundbar mounting brackets

Scope of delivery

  • Inclusive mounting material

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)