• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

One For All WM7611 TV base 81,3 cm (32") - 165,1 cm (65") Height-adjustable

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

One For All WM7611 TV base

  • Holder type: Height-adjustable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 81,3 cm (32") - 165,1 cm (65")

Technical specifications

  • Storage for accessories
Product type

TV base

Suitable for

81,3 cm (32")

165,1 cm (65")

Suitable for

81,3 cm (32") - 165,1 cm (65")

Holder type

Height-adjustable

No

200 x 200 mm

300 x 200 mm

300 x 300 mm

400 x 200 mm

400 x 300 mm

440 x 400 mm

600 x 400 mm

Width

83.7 cm

Height

116.2 cm

Depth

60.7 cm

Factory colour

Black

Grey

Weight

6.28 kg

Dim

(W x H x D) 83.7 x 116.2 x 60.7 cm

Add-on displays

1 Display(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3450623 One For All WM7611 TV base 81,3 cm (32") - 165,1 cm (65") Height-adjustable

User & Safety Instructions

User & Safety Instructions 3450623 One For All WM7611 TV base 81,3 cm (32") - 165,1 cm (65") Height-adjustable

Description

Our stylish TV stand allows you to set up your 32"–65" TV without drilling holes. Enjoy the freedom to adjust the height of your TV for a comfortable viewing experience. This Premium TV stand intelligently integrates storage space in its practical design, in addition, 2 devices such as STB and Media players can be fixed on the back. The integrated cable management system ensures an orderly organization of your cables.
The EZ-stand gives your interior a modern look and can be easily re-set up in order to adjust the layout of your rooms. The mounting material included in the delivery provides for a simple structure of the stand.

This text is machine translated.

Scope of delivery

  • Inclusive mounting material
  • TV stands

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)