• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Ceiling Essential 350mm 2xE27 4099854444623 LED outdoor wall light LED (monochrome) E-27 White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM Ceiling ESSENTIAL ceiling lamp 35cm 2XE27, white

  • White

Technical specifications

Product type

LED outdoor wall light

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

E-27

Colour

White

Protection class

I

IP20

Factory colour

White

Material

Metal

Weight

560.00 g

Dim

(Ø x H) 350.00 mm x 115.00 mm

n.rel.

Recess diameter

350 mm

Height

115.00 mm

(Ø)

350.00 mm

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3438186 OSRAM HOMELIGHTING Ceiling Essential 350mm 2xE27 4099854444623 LED outdoor wall light LED (monochrome) E-27 White

User & Safety Instructions

User & Safety Instructions 3438186 OSRAM HOMELIGHTING Ceiling Essential 350mm 2xE27 4099854444623 LED outdoor wall light LED (monochrome) E-27 White

Description

Essential ceiling lamp for simple applications with E27 base. Product features: Wall and ceiling lamp with E27 socket. Product advantages: Easy assembly thanks to lightweight design. Decorative wall lamp. Areas of application: Living rooms. Technical equipment: Including mounting screws and plugs. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. Product of the protection class I. All electrically conductive metal housing parts which can absorb voltage during operation or maintenance, must be connected permanently to the protective conductor. Check that the wall/ceiling is suitable. If you are unsure, get professional advice.

This text is machine translated.

Hints

All electrical connections may be made only by qualified personnel.,Caution, danger of electric shock.,Product of protection class I. All electrically conductive metal parts of the housing which can take voltage during operation or maintenance in case of failure must be connected permanently to the protective earth.,Check the wall/ceiling for their suitability. If you are unsure, get professional advice.

More interesting products

(*All information is plus legal VAT)