• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING DoorLED Solar Sensor 4000K White 4099854531491 LED outdoor wall light LED (monochrome) White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM door LED outdoor light white IP44 solar sensor

  • Colour temperature= 4000 K White

Technical specifications

Product type

LED outdoor wall light

Bulb type

LED (monochrome)

4000 K

Colour

White

Light features

Incl. sensor

Protection class

IP44

Factory colour

White

n.rel.

Light bulb included

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3438324 OSRAM HOMELIGHTING DoorLED Solar Sensor 4000K White 4099854531491 LED outdoor wall light LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 3438324 OSRAM HOMELIGHTING DoorLED Solar Sensor 4000K White 4099854531491 LED outdoor wall light LED (monochrome) White

Conformity certificate

Conformity certificate 3438324 OSRAM HOMELIGHTING DoorLED Solar Sensor 4000K White 4099854531491 LED outdoor wall light LED (monochrome) White

Description

Solar lamp for outdoor use Product features: Solar powered outdoor LED lights. Battery charging by means of solar cell. Battery technology: Lithium-ion. Battery charging time of at least 7 h depending on the position of light and sunshine duration. Protection class: IP44 Product benefits: Lighting and energy saving as needed by means of motion and daylight sensor. Independent of the power supply thanks to battery technology. Energy efficient thanks to LED technology. Applications: Outdoor areas. Areas where no power connection is available. Technical equipment: Complete mounting and connection accessories included. Safety Instructions: The device is not a toy and must not be kept out of the reach of children or operated by children. Not suitable for lighting the house. Battery Warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical care. If the battery compartment (if applicable) does not close securely, do not use the product any longer and keep it away from children. If you believe that batteries may have been swallowed or have entered the body, seek immediate medical attention. Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

This text is machine translated.

Hints

The device is not a toy and must not be kept out of the reach of children or operated by children.,Not suitable for room lighting in the household.,Battery warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical attention.,If the battery compartment (if applicable) does not close securely, do not use the product anymore and keep it away from children. If you believe that batteries may have been swallowed or have entered a part of your body, seek medical attention immediately.,Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

More interesting products

(*All information is plus legal VAT)