• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING ENDURA Classic Beam Wall UpDown GU10 4099854451966 LED outdoor wall light LED (monochrome) GU10

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

LED outdoor wall light

Bulb type

LED (monochrome)

GU10

Protection class

IP44

Material

Aluminium

n.rel.

Light bulb included

No

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438226 OSRAM HOMELIGHTING ENDURA Classic Beam Wall UpDown GU10 4099854451966 LED outdoor wall light LED (monochrome) GU10

User & Safety Instructions

User & Safety Instructions 3438226 OSRAM HOMELIGHTING ENDURA Classic Beam Wall UpDown GU10 4099854451966 LED outdoor wall light LED (monochrome) GU10

Warranty Terms

Warranty Terms 3438226 OSRAM HOMELIGHTING ENDURA Classic Beam Wall UpDown GU10 4099854451966 LED outdoor wall light LED (monochrome) GU10

Description

Classic lights with GU10 base and light exit upwards and downwards. Product features: Indirect lighting. Case material: Aluminium. Housing color RAL 7016. Protection class: IP44 Product advantages: High flexibility in selecting the bulb thanks to the GU10 base. Quick and easy installation. Radiation of facades. Entrance lighting Terraces, balconies. Path lighting Approach. Technical equipment: Complete mounting and connection accessories included. No light bulbs included. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. Product of the protection class I. All electrically conductive metal housing parts which can absorb voltage during operation or maintenance, must be connected permanently to the protective conductor.

This text is machine translated.

Hints

All electrical connections may be made only by qualified personnel.,Caution, danger of electric shock.,Product of protection class I. All electrically conductive metal parts of the housing which can take up voltage in the course of operation or during maintenance should be connected permanently to the protective conductor.

More interesting products

(*All information is plus legal VAT)