• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING ENDURA Classic Frame Wall E27 4099854452048 LED outdoor wall light LED (monochrome) E-27

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

LED outdoor wall light

Bulb type

LED (monochrome)

E-27

Protection class

IP44

Material

Aluminium

n.rel.

Light bulb included

No

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438221 OSRAM HOMELIGHTING ENDURA Classic Frame Wall E27 4099854452048 LED outdoor wall light LED (monochrome) E-27

User & Safety Instructions

User & Safety Instructions 3438221 OSRAM HOMELIGHTING ENDURA Classic Frame Wall E27 4099854452048 LED outdoor wall light LED (monochrome) E-27

Conformity certificate

Conformity certificate 3438221 OSRAM HOMELIGHTING ENDURA Classic Frame Wall E27 4099854452048 LED outdoor wall light LED (monochrome) E-27

Warranty Terms

Warranty Terms 3438221 OSRAM HOMELIGHTING ENDURA Classic Frame Wall E27 4099854452048 LED outdoor wall light LED (monochrome) E-27

Description

Timeless aluminum wall lamp with E27 socket, glass diffuser and sensor option. Product features: Suitable for smart applications thanks to compatibility with Smart+ lamps. Less Light smog, lighting as per requirement (Sensor version). Direct lighting. Diffusor material: Glass. Diffusor color: Clear. Case material: Aluminium. Housing color RAL 7016. Protection class: IP44 Product benefits: A high level of flexibility when selecting a bulb thanks to the E27 socket. Quick and easy installation. Option with PIR motion detector and daylight sensor, available to match the housing color. Long-term energy and cost savings (sensor version). Radiation of facades. Entrance lighting Terraces, balconies. Path lighting Approach. Technical equipment: Complete mounting and connection accessories included. No light bulbs included. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. Product of the protection class I. All electrically conductive metal housing parts which can absorb voltage during operation or maintenance, must be connected permanently to the protective conductor.

This text is machine translated.

Hints

All electrical connections may be made only by qualified personnel.,Caution, danger of electric shock.,Product of protection class I. All electrically conductive metal parts of the housing which can take up voltage in the course of operation or during maintenance should be connected permanently to the protective conductor.

More interesting products

(*All information is plus legal VAT)