• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING ENDURA Classic Post 55cm E27 4099854452239 LED outdoor wall light LED (monochrome) E-27 Steel

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

LED outdoor wall light

Type

Rod

Operating voltage

230 V

Bulb type

LED (monochrome)

E-27

Light features

Incl. sensor

Protection class

I

IP44

Factory colour

Steel

Material

Stainless steel

Weight

1300.00 g

Dim

(Ø x H) 127.00 mm x 550.00 mm

n.rel.

Light bulb included

No

Height

550.00 mm

(Ø)

127.00 mm

No

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438190 OSRAM HOMELIGHTING ENDURA Classic Post 55cm E27 4099854452239 LED outdoor wall light LED (monochrome) E-27 Steel

User & Safety Instructions

User & Safety Instructions 3438190 OSRAM HOMELIGHTING ENDURA Classic Post 55cm E27 4099854452239 LED outdoor wall light LED (monochrome) E-27 Steel

Warranty Terms

Warranty Terms 3438190 OSRAM HOMELIGHTING ENDURA Classic Post 55cm E27 4099854452239 LED outdoor wall light LED (monochrome) E-27 Steel

Description

Stainless steel light with glass diffuser. Product features: Stainless steel housing. Diffusor made of clear glass with hammer head finish. Available with and without motion sensor. Available as wall and bollard lamps. Compatible with Smart+ lamps for smart applications. Product benefits: A high level of flexibility when selecting a bulb thanks to the E27 socket. Quick and easy installation. Application areas: Outdoor use (IP44). Illuminating of facades. Entrance lighting Terraces, balconies. Path lighting Approach. Technical equipment: Complete mounting and connection accessories included. No light bulbs included. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. Product of the protection class I. All electrically conductive metal housing parts which can absorb voltage during operation or maintenance, must be connected permanently to the protective conductor.

This text is machine translated.

Hints

All electrical connections may be made only by qualified personnel.,Caution, danger of electric shock.,Product of protection class I. All electrically conductive metal parts of the housing which can take up voltage in the course of operation or during maintenance should be connected permanently to the protective conductor.

More interesting products

(*All information is plus legal VAT)