
Highlights & Details
OSRAM ENDURA style cylinder outer wall lamp 50cm
- Power= 6.00 W Total luminous flux= 360 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Type
Cylindrical
- Operating voltage
230 V
- Bulb type
LED (monochrome)
- Rating per bulb
6.00 W
6.00 W
3000 K
- Colour
Warm white
- Total luminous flux
360 lm
- Light features
Indirect light emission
- Protection class
II
IP44
- Factory colour
Steel
- Material
Stainless steel
- Weight
800.00 g
- Dim
(Ø x H) 101.00 mm x 500.00 mm
n.rel.
- Light bulb included
Yes
- Width
102.0 mm
- Height
500.00 mm
- Length
50 cm
- Depth
102.0 mm
- (Ø)
101.00 mm
No
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438211 OSRAM HOMELIGHTING ENDURA Style Cylinder 50cm 6W 4099854453106 LED outdoor wall light LED (monochrome) 6.00 W Steel
User & Safety Instructions
User & Safety Instructions 3438211 OSRAM HOMELIGHTING ENDURA Style Cylinder 50cm 6W 4099854453106 LED outdoor wall light LED (monochrome) 6.00 W Steel
Conformity certificate
Conformity certificate 3438211 OSRAM HOMELIGHTING ENDURA Style Cylinder 50cm 6W 4099854453106 LED outdoor wall light LED (monochrome) 6.00 W Steel
Warranty Terms
Warranty Terms 3438211 OSRAM HOMELIGHTING ENDURA Style Cylinder 50cm 6W 4099854453106 LED outdoor wall light LED (monochrome) 6.00 W Steel
Description
This text is machine translated.























