• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING ENDURA Style Pyramid 50cm Post 9W 4099854461743 LED outdoor wall light LED (monochrome)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

LED outdoor wall light

Bulb type

LED (monochrome)

Rating per bulb

9 W

Light features

Indirect light emission

Protection class

I

Material

Stainless steel

n.rel.

Light bulb included

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438195 OSRAM HOMELIGHTING ENDURA Style Pyramid 50cm Post 9W 4099854461743 LED outdoor wall light LED (monochrome)

User & Safety Instructions

User & Safety Instructions 3438195 OSRAM HOMELIGHTING ENDURA Style Pyramid 50cm Post 9W 4099854461743 LED outdoor wall light LED (monochrome)

Conformity certificate

Conformity certificate 3438195 OSRAM HOMELIGHTING ENDURA Style Pyramid 50cm Post 9W 4099854461743 LED outdoor wall light LED (monochrome)

Warranty Terms

Warranty Terms 3438195 OSRAM HOMELIGHTING ENDURA Style Pyramid 50cm Post 9W 4099854461743 LED outdoor wall light LED (monochrome)

Description

Wall and bollard light in stainless steel finish with indirect light. Product features: Bright and functional LED outdoor lights. Casing made of stainless steel Protection class: IP44 Product benefits: Quick and easy installation. Energy efficient thanks to LED technology. Radiation of facades. Entrance lighting Terraces, balconies. Technical equipment: Complete mounting and connection accessories included. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. Product of the protection class I. All electrically conductive metal housing parts which can absorb voltage during operation or maintenance, must be connected permanently to the protective conductor.

This text is machine translated.

Hints

All electrical connections may be made only by qualified personnel.,Caution, danger of electric shock.,Product of protection class I. All electrically conductive metal parts of the housing which can take up voltage in the course of operation or during maintenance should be connected permanently to the protective conductor.

More interesting products

(*All information is plus legal VAT)